
* Images are for reference only
3-967630-1
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 3-967630-1
- JLCPCB Part #
- C499135
- Package
- P=5mm
- Description
- 3 3x7P 5.5mm 5mm 7 Non-Latching P=5mm Housings (Wire To Board / Wire To Wire ) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 12
Full Reel: 600
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8179
10+
$0.8018
30+
$0.7906
100+
$0.7793
Related Products