
* Images are for reference only
3-826953-2
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 3-826953-2
- JLCPCB Part #
- C3339233
- Package
- Plugin,P=2.54mm
- Description
- -65℃~+105℃ 2 2.54mm 3.2mm 5.56mm 5A 6.7mm 64P Copper alloy Green Pin Header Tin 插件,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 1200
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.7612
200+
$1.0691
500+
$1.0321
1200+
$1.0127