
* Images are for reference only
3-770565-1
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 3-770565-1
- JLCPCB Part #
- C188421
- Package
- -
- Description
- 0.3~0.9 1.52mm~2.79mm 18~22 Brass Tin - Housing Contact ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 303
Full Reel: 7000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0372
200+
$0.0296
600+
$0.0253
1400+
$0.0229
9800+
$0.0206
19600+
$0.0195
Related Products