
* Images are for reference only
3-644042-4
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 3-644042-4
- JLCPCB Part #
- C5167236
- Package
- -
- Description
- -55℃~+105℃ 1 1x4P 2.54mm 4 5A Copper alloy Free Hanging Gold Red - IDC Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 20
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 20
In-stock Item Pricing
Qty Unit Price
1+
$2.4875
10+
$2.4408
30+
$2.4086
100+
$2.3764