3-641653-8 - 1
3-641653-8 - 2
3-641653-8 - 3
Extended1/3
* Images are for reference only

3-641653-8

Attributes
Value
Manufacturer
MFR.Part #
3-641653-8
JLCPCB Part #
C574279
Package
P=2.54mm
Description
-55℃~+105℃ 1 2.54mm 250V 5A Red Tin P=2.54mm IDC Connectors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryConnectors/IDC Connectors
ManufacturerTE Connectivity
PackageP=2.54mm
Operating Temperature-55℃~+105℃
Number of Positions or Pins1x8P
Voltage Rating (Max)250V
Number of Rows1
ColorRed
Contact PlatingTin
Current Rating5A
Contact MaterialCopper alloy
Pitch2.54mm
Holder TypeFree Hanging
Number of PINs Per Row8