
* Images are for reference only
3-640429-5
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 3-640429-5
- JLCPCB Part #
- C5171539
- Package
- P=3.96mm
- Description
- -55℃~+105℃ 1 1x5P 3.96mm 5 7A Copper alloy Free Hanging Tin White P=3.96mm IDC Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 48
Minimum: 1
Full Reel: 250
$0.01
Add To List
Available Order Qty: 48
In-stock Item Pricing
Qty Unit Price
1+
$1.2101
10+
$1.1844
30+
$1.1667
100+
$1.1491
Related Products