
* Images are for reference only
3-292207-0
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 3-292207-0
- JLCPCB Part #
- C5164530
- Package
- Plugin
- Description
- -30℃~+105℃ 1 1.5mm 10P 2.4mm 3mm 50V 6.91mm Black Brass Pin Header Through Hole Tin 插件 Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 850
Minimum: 1
Full Reel: 850
$0.01
Add To List
Available Order Qty: 850
In-stock Item Pricing
Qty Unit Price
1+
$0.1870
50+
$0.1514
150+
$0.1361
850+
$0.1171
2550+
$0.1086
5100+
$0.1036