
* Images are for reference only
3-2040557-9
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 3-2040557-9
- JLCPCB Part #
- C17382701
- Package
- Plugin
- Description
- -55℃~+105℃ 2 3.3mm Copper alloy Through Hole Tin 插件 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 880
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$9.1519
200+
$3.6528
500+
$3.5306
880+
$3.4696