This website requires JavaScript.
no-image

* Images are for reference only

3-1734506-8

Extended
Manufacturer
TE Connectivity
MFR.Part #
3-1734506-8
JLCPCB Part #
C5487361
Package
Plugin,P=2mm
Description
-40℃~+105℃ 2 250V 2mm 2mm 30P 4.5mm Through Hole Tin 插件,P=2mm Female Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 12

Full Reel: 150

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.7875
150+ $0.3150
450+ $0.3038
1050+ $0.2990

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons