This website requires JavaScript.
no-image

* Images are for reference only

36401E9N1ATDF

Extended
Manufacturer
TE Connectivity
MFR.Part #
36401E9N1ATDF
JLCPCB Part #
C6064154
Package
0402
Description
1.25Ω 13@500MHz 220mA 5.5GHz 9.1nH 0402 Inductors (SMD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 108

Full Reel: 1000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0834
2000+ $0.0334
5000+ $0.0322
10000+ $0.0316

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons