
* Images are for reference only
36401E0N2ATDF
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 36401E0N2ATDF
- JLCPCB Part #
- C2042833
- Package
- 0402
- Description
- 0.2nH 100mΩ 13@500MHz 14GHz 800mA 0402 Inductors (SMD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 186
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0484
2000+
$0.0188
5000+
$0.0180
10000+
$0.0177
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →