
35404R7JT
- Manufacturer
- MFR.Part #
- 35404R7JT
- JLCPCB Part #
- C4072299
- Package
- 2816
- Description
- -55℃~+155℃ 4.7Ω 4W Thick Film Resistor ±200ppm/℃ ±5% 2816 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | TE Connectivity | |
| Package | 2816 | |
| Resistance | 4.7Ω | |
| Operating Temperature | -55℃~+155℃ | |
| Power(Watts) | 4W | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±200ppm/℃ |

* Images are for reference only
35404R7JT
Extended- Manufacturer
- MFR.Part #
- 35404R7JT
- JLCPCB Part #
- C4072299
- Package
- 2816
- Description
- -55℃~+155℃ 4.7Ω 4W Thick Film Resistor ±200ppm/℃ ±5% 2816 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
35404R7JT
Extended- Manufacturer
- MFR.Part #
- 35404R7JT
- JLCPCB Part #
- C4072299
- Package
- 2816
- Description
- -55℃~+155℃ 4.7Ω 4W Thick Film Resistor ±200ppm/℃ ±5% 2816 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
35404R7JT Specifications
35404R7JT technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | TE Connectivity | |
| Package | 2816 | |
| Resistance | 4.7Ω | |
| Operating Temperature | -55℃~+155℃ | |
| Power(Watts) | 4W | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±200ppm/℃ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 35404R7JT. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

35404R7JT Documents
35404R7JT datasheets or manufacturer documentation.
Datasheet: 35404R7JT Datasheet (PDF)
35404R7JT Schematic Symbol & PCB Footprint
The 35404R7JT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.