This website requires JavaScript.
no-image

* Images are for reference only

3504G3A8K87FTDF

Extended
Manufacturer
TE Connectivity
MFR.Part #
3504G3A8K87FTDF
JLCPCB Part #
C5503726
Package
2512
Description
-55℃~+155℃ 6W 8.87kΩ Thin Film Resistor ±1% ±50ppm/℃ 2512 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 4

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.7628
200+ $1.1029
500+ $1.0659
1000+ $1.0482
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons