



350434-1
- Manufacturer
- MFR.Part #
- 350434-1
- JLCPCB Part #
- C305773
- Package
- Plugin,P=6.35mm
- Description
- 15P 3 3x5P 5 6.35mm 6.35mm Phosphor bronze 插件,P=6.35mm Wire To Board Connector ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Wire To Board Connector | |
| Manufacturer | TE Connectivity | |
| Package | Plugin,P=6.35mm | |
| Number of Rows | 3 | |
| Row Spacing | 6.35mm | |
| Pins Structure | 3x5P | |
| Mounting Type | Through Hole | |
| Flame Retardant Rating | UL94V-2 | |
| Y-Width of Bottom Edge on Board | 20.32mm | |
| X-Length of Bottom Edge on Board (Spacing Line) | 33.02mm | |
| Contact Plating | Tin | |
| Number of Pins | 15P | |
| Contact Material | Phosphor bronze | |
| Pitch | 6.35mm | |
| Z-Height of the Board | 13.97mm | |
| Plastic Material | PA | |
| Number of PINs Per Row | 5 |

* Images are for reference only
350434-1
Extended- Manufacturer
- MFR.Part #
- 350434-1
- JLCPCB Part #
- C305773
- Package
- Plugin,P=6.35mm
- Description
- 15P 3 3x5P 5 6.35mm 6.35mm Phosphor bronze 插件,P=6.35mm Wire To Board Connector ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
350434-1
Extended- Manufacturer
- MFR.Part #
- 350434-1
- JLCPCB Part #
- C305773
- Package
- Plugin,P=6.35mm
- Description
- 15P 3 3x5P 5 6.35mm 6.35mm Phosphor bronze 插件,P=6.35mm Wire To Board Connector ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
350434-1 Specifications
350434-1 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Wire To Board Connector | |
| Manufacturer | TE Connectivity | |
| Package | Plugin,P=6.35mm | |
| Number of Rows | 3 | |
| Row Spacing | 6.35mm | |
| Pins Structure | 3x5P | |
| Mounting Type | Through Hole | |
| Flame Retardant Rating | UL94V-2 | |
| Y-Width of Bottom Edge on Board | 20.32mm | |
| X-Length of Bottom Edge on Board (Spacing Line) | 33.02mm | |
| Contact Plating | Tin | |
| Number of Pins | 15P | |
| Contact Material | Phosphor bronze | |
| Pitch | 6.35mm | |
| Z-Height of the Board | 13.97mm | |
| Plastic Material | PA | |
| Number of PINs Per Row | 5 |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 350434-1. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

350434-1 Documents
350434-1 datasheets or manufacturer documentation.
Datasheet: 350434-1 Datasheet (PDF)
350434-1 Schematic Symbol & PCB Footprint
The 350434-1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.