
* Images are for reference only
3503G2B562RFTD
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 3503G2B562RFTD
- JLCPCB Part #
- C5892403
- Package
- 1206
- Description
- -55℃~+155℃ 2W 562Ω Thin Film Resistor ±1% ±50ppm/℃ 1206 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 16
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5918
200+
$0.2364
500+
$0.2284
1000+
$0.2252
Related Products