
* Images are for reference only
350214-1
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 350214-1
- JLCPCB Part #
- C5169310
- Package
- Plugin
- Description
- -55℃~+105℃ 1.5A 16P 2 250V 2x8P 4.95mm 8 9.14mm Copper alloy PA Through Hole Tin UL94V-2 Plugin Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 13
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 13
In-stock Item Pricing
Qty Unit Price
1+
$5.0120
10+
$4.9057
30+
$4.8333
100+
$4.7624
Related Products