
* Images are for reference only
344160-1
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 344160-1
- JLCPCB Part #
- C17574431
- Package
- -
- Description
- -40℃~+105℃ 9.17mm PA - Housings (Wire To Board / Wire To Wire ) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 58
Full Reel: 1500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1553
200+
$0.0620
500+
$0.0599
1500+
$0.0588
Related Products