

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Automobile Connectors | |
| Manufacturer | TE Connectivity | |
| Package | P=5mm | |
| Number of Rows | 3 | |
| Type | Automotive Connector Socket | |
| Number of PINs | 36P | |
| Mounting Type | Right Angle | |
| Hole/Pin Spacing | 5mm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
344108-1 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Automobile Connectors | |
| Manufacturer | TE Connectivity | |
| Package | P=5mm | |
| Number of Rows | 3 | |
| Type | Automotive Connector Socket | |
| Number of PINs | 36P | |
| Mounting Type | Right Angle | |
| Hole/Pin Spacing | 5mm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 344108-1. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

344108-1 datasheets or manufacturer documentation.
Datasheet: 344108-1 Datasheet (PDF)
The 344108-1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.