
* Images are for reference only
325534009-50
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 325534009-50
- JLCPCB Part #
- C5512006
- Package
- -
- Description
- -40℃~+125℃ 1Kpa~1.1bar 2.2V~3.6V Integrated ADC and digital interface - Pressure Sensors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$26.1110
200+
$10.4183
500+
$10.0706
1000+
$9.8983