
* Images are for reference only
322797
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 322797
- JLCPCB Part #
- C590700
- Package
- -
- Description
- 1.55mm 11.4mm 16~22 3.68mm Circular ring No Through-type Uninsulated - Ring Terminal ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 40
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 40
In-stock Item Pricing
Qty Unit Price
1+
$0.8025
10+
$0.7848
30+
$0.7735
100+
$0.7623
Related Products