
* Images are for reference only
2-965641-1
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 2-965641-1
- JLCPCB Part #
- C592872
- Package
- P=5mm
- Description
- -40℃~+120℃ 2 28V 6P P=5mm Automobile Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4
Minimum: 1
Full Reel: 1500
$0.01
Add To List
Available Order Qty: 4
In-stock Item Pricing
Qty Unit Price
1+
$2.6115
10+
$2.3281
30+
$2.1510
100+
$1.9691
500+
$1.7839
1000+
$1.7485
Related Products