
* Images are for reference only
2-87631-9
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 2-87631-9
- JLCPCB Part #
- C593185
- Package
- P=2.54mm
- Description
- -65℃~+105℃ 17 2 2.54mm 2.54mm 2x17P Black Glass fiber reinforced PA Non-Latching UL94V-0 Without Fins P=2.54mm Housings (Wire To Board / Wire To Wire ) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 3200
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.7162
10+
$5.5844
30+
$5.4960
100+
$5.4076
Related Products