
* Images are for reference only
2-87474-6
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 2-87474-6
- JLCPCB Part #
- C17416063
- Package
- Plugin
- Description
- -65℃~+105℃ 2 2.54mm Gold Phosphor bronze Through Hole 插件 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 24
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$21.6297
192+
$8.6307
504+
$8.3424
1008+
$8.2007