
* Images are for reference only
2-84534-9
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 2-84534-9
- JLCPCB Part #
- C6073933
- Package
- Plugin,P=1.25mm
- Description
- -40℃~+85℃ 0.3mm 1.25mm 29P 7.8mm Phosphor Bronze Single-side Contact/Vertical Through Hole Tin Plugin,P=1.25mm FFC, FPC (Flat Flexible) Connector Assemblies ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 800
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.8590
200+
$0.7414
500+
$0.7173
800+
$0.7044