
* Images are for reference only
2-5747708-0
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 2-5747708-0
- JLCPCB Part #
- C5164924
- Package
- Plugin
- Description
- -55℃~+105℃ 125V 2 25P 6A Black Female Standard D-Sub Through Hole 插件 D-Sub / VGA Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2
Minimum: 1
Full Reel: 10
$0.01
Add To List
Available Order Qty: 2
In-stock Item Pricing
Qty Unit Price
1+
$10.3201
10+
$10.1028
30+
$9.9579
100+
$9.8130