
* Images are for reference only
2-5499206-3
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 2-5499206-3
- JLCPCB Part #
- C5164867
- Package
- Plugin
- Description
- -65℃~+105℃ 16P 1A 2 2.54mm 2.54mm 250V 2x8P 8 Blue Phosphor bronze Through Hole Tin UL94V-0 Plugin Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 42
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$12.4993
10+
$10.8329
30+
$9.8172
100+
$8.9671
Related Products