
* Images are for reference only
2-5435802-0
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 2-5435802-0
- JLCPCB Part #
- C7171203
- Package
- Plugin,P=2.54mm
- Description
- -55℃~+105℃ 10 2.54mm 24V 25mA SPST 插件,P=2.54mm DIP Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 11
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.6046
198+
$3.0345
495+
$2.9332
1001+
$2.8833
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products