
* Images are for reference only
2-530666-3
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 2-530666-3
- JLCPCB Part #
- C4577416
- Package
- Plugin,P=3.96mm
- Description
- -55℃~+105℃ 24P 3.96mm Gold Phosphor bronze Through Hole 插件,P=3.96mm Edgeboard Connectors
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 720
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.6830
200+
$2.9737
720+
$2.8691
1440+
$2.8175