


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Terminal/Quick Terminal | |
| Manufacturer | TE Connectivity | |
| Package | - | |
| (For Insertion) Insertion Piece Thickness | 0.81mm | |
| Contact Plating | Tin | |
| Contact Material | Brass | |
| Terminal Type | Blade Terminal | |
| Overall Length | 21.97mm | |
| Wire Gauge - AWG | 18~22 | |
| Jacket Color | Red | |
| Jacket Type | Fully insulated | |
| Insulation OD | 5.84mm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
2-520310-2 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Terminal/Quick Terminal | |
| Manufacturer | TE Connectivity | |
| Package | - | |
| (For Insertion) Insertion Piece Thickness | 0.81mm | |
| Contact Plating | Tin | |
| Contact Material | Brass | |
| Terminal Type | Blade Terminal | |
| Overall Length | 21.97mm | |
| Wire Gauge - AWG | 18~22 | |
| Jacket Color | Red | |
| Jacket Type | Fully insulated | |
| Insulation OD | 5.84mm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 2-520310-2. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

2-520310-2 datasheets or manufacturer documentation.
Datasheet: 2-520310-2 Datasheet (PDF)
The 2-520310-2 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.