
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Terminal/Ring Terminal | |
| Manufacturer | TE Connectivity | |
| Package | - | |
| Tail Type | Through-type | |
| Contact Plating | Tin | |
| Overall Length | 23.01mm | |
| Wire Gauge - AWG | 20 | |
| Jacket Color | Red | |
| Jacket Type | Pre-insulated | |
| Insulation OD | 1.17mm~2.79mm | |
| Diameter of Bolt Mouth | 5mm | |
| Head Type | Circular ring |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
2-36153-4 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Terminal/Ring Terminal | |
| Manufacturer | TE Connectivity | |
| Package | - | |
| Tail Type | Through-type | |
| Contact Plating | Tin | |
| Overall Length | 23.01mm | |
| Wire Gauge - AWG | 20 | |
| Jacket Color | Red | |
| Jacket Type | Pre-insulated | |
| Insulation OD | 1.17mm~2.79mm | |
| Diameter of Bolt Mouth | 5mm | |
| Head Type | Circular ring |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 2-36153-4. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The 2-36153-4 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.