
* Images are for reference only
2-282925-1
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 2-282925-1
- JLCPCB Part #
- C6369718
- Package
- Plugin,P=5.08mm
- Description
- 1 21 24A 300V 5.08mm Green Through Hole Plugin,P=5.08mm Screw Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 15
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$28.2571
195+
$11.2749
495+
$10.8981
1005+
$10.7114