
* Images are for reference only
2-282828-4
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 2-282828-4
- JLCPCB Part #
- C6985540
- Package
- Plugin,P=10.16mm
- Description
- -40℃~+110℃ 1 10.16mm 4 Black Through Hole Plugin,P=10.16mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.4056
200+
$0.5619
500+
$0.5426
1000+
$0.5330
Related Products