
* Images are for reference only
2-1977120-7
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 2-1977120-7
- JLCPCB Part #
- C5492188
- Package
- Plugin
- Description
- -35℃~+85℃ 1.6N 24V 50mA PC Pin Round Button SPST-NO Through Hole 插件 Tactile Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 23
Full Reel: 750
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3955
200+
$0.1579
750+
$0.1526
1500+
$0.1500