
2-1825059-3
- Manufacturer
- MFR.Part #
- 2-1825059-3
- JLCPCB Part #
- C5491669
- Package
- -
- Description
- -30℃~+85℃ 2.54mm 24V 25mA 5 SPST - DIP Switches ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Switches/DIP Switches | |
| Manufacturer | TE Connectivity | |
| Package | - | |
| Operating Temperature | -30℃~+85℃ | |
| Number of Positions | 5 | |
| Voltage Rating | 24V | |
| Current Rating | 25mA | |
| Circuit | SPST | |
| Lead Pitch | 2.54mm |

* Images are for reference only
2-1825059-3
Extended- Manufacturer
- MFR.Part #
- 2-1825059-3
- JLCPCB Part #
- C5491669
- Package
- -
- Description
- -30℃~+85℃ 2.54mm 24V 25mA 5 SPST - DIP Switches ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
2-1825059-3
Extended- Manufacturer
- MFR.Part #
- 2-1825059-3
- JLCPCB Part #
- C5491669
- Package
- -
- Description
- -30℃~+85℃ 2.54mm 24V 25mA 5 SPST - DIP Switches ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
2-1825059-3 Specifications
2-1825059-3 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Switches/DIP Switches | |
| Manufacturer | TE Connectivity | |
| Package | - | |
| Operating Temperature | -30℃~+85℃ | |
| Number of Positions | 5 | |
| Voltage Rating | 24V | |
| Current Rating | 25mA | |
| Circuit | SPST | |
| Lead Pitch | 2.54mm |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 2-1825059-3. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

2-1825059-3 Documents
2-1825059-3 datasheets or manufacturer documentation.
Datasheet: 2-1825059-3 Datasheet (PDF)
2-1825059-3 Schematic Symbol & PCB Footprint
The 2-1825059-3 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.