
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Relays/Signal Relays | |
| Manufacturer | TE Connectivity | |
| Package | DIP-8P,10x6mm | |
| Operating Temperature | -40℃~+85℃ | |
| Length | 10mm | |
| Contact Material | PdRu+Gold plating | |
| Coil Voltage | 12V | |
| Number of Pins | 8 | |
| Coil Type | Polarized-Single Coil | |
| Switching Voltage(Max) | 220V@DC、250V@AC | |
| Coil Resistance | 1.029kΩ | |
| Width | 6mm | |
| Contact Form | Two groups of conversions: 2C(Double-pole double-throw conversion) | |
| Coil Rated Power | 140mW |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
2-1462037-7 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Relays/Signal Relays | |
| Manufacturer | TE Connectivity | |
| Package | DIP-8P,10x6mm | |
| Operating Temperature | -40℃~+85℃ | |
| Length | 10mm | |
| Contact Material | PdRu+Gold plating | |
| Coil Voltage | 12V | |
| Number of Pins | 8 | |
| Coil Type | Polarized-Single Coil | |
| Switching Voltage(Max) | 220V@DC、250V@AC | |
| Coil Resistance | 1.029kΩ | |
| Width | 6mm | |
| Contact Form | Two groups of conversions: 2C(Double-pole double-throw conversion) | |
| Coil Rated Power | 140mW |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 2-1462037-7. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The 2-1462037-7 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.