
* Images are for reference only
284512-2
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 284512-2
- JLCPCB Part #
- C306237
- Package
- Push-Pull,P=3.5mm
- Description
- -40℃~+105℃ 1 11A 1x2P 2 2P 3.5mm 300V Board Side/Socket - Closed Green Through Hole Push-Pull,P=3.5mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 25
Minimum: 1
Full Reel: 300
$0.01
Add To List
Available Order Qty: 25
In-stock Item Pricing
Qty Unit Price
1+
$0.4750
10+
$0.4653
30+
$0.4573
100+
$0.4508
Related Products