This website requires JavaScript.
no-image

* Images are for reference only

2842122-6

Extended
Manufacturer
TE Connectivity
MFR.Part #
2842122-6
JLCPCB Part #
C3324209
Package
Push-Pull,P=2mm
Description
-40℃~+125℃ 1 1.5mm 125V 2.79mm 2A 2mm 4mm 6P Black Copper alloy Pin Header Right Angle Tin 弯插,P=2mm Pin Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 25

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.3640
200+ $0.1409
500+ $0.1359
1000+ $0.1335
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons