


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Screw Terminal Blocks | |
| Manufacturer | TE Connectivity | |
| Package | Plugin,P=2.54mm | |
| Operating Temperature | -40℃~+110℃ | |
| Number of Positions or Pins | 1x7P | |
| Voltage Rating (Max) | 150V | |
| Number of Rows | 1 | |
| Color | Green | |
| Number of Pins | 7P | |
| Pitch | 2.54mm | |
| Current Rating | 10A | |
| Wire Gauge - mm2 | 0.05~1.3 | |
| Wire Gauge - AWG | 16~30 | |
| Mounting Type | Through Hole | |
| Screw Specification | M1.6 | |
| Number of PINs Per Row | 7 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
282834-7 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Screw Terminal Blocks | |
| Manufacturer | TE Connectivity | |
| Package | Plugin,P=2.54mm | |
| Operating Temperature | -40℃~+110℃ | |
| Number of Positions or Pins | 1x7P | |
| Voltage Rating (Max) | 150V | |
| Number of Rows | 1 | |
| Color | Green | |
| Number of Pins | 7P | |
| Pitch | 2.54mm | |
| Current Rating | 10A | |
| Wire Gauge - mm2 | 0.05~1.3 | |
| Wire Gauge - AWG | 16~30 | |
| Mounting Type | Through Hole | |
| Screw Specification | M1.6 | |
| Number of PINs Per Row | 7 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 282834-7. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The 282834-7 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.