
* Images are for reference only
280702-1
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 280702-1
- JLCPCB Part #
- C404133
- Package
- -
- Description
- 0.32~0.9 1.8mm~2.3mm 18~22 Phosphor bronze Tin - Housing Contact ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 17
Minimum: 1
Full Reel: 20000
$0.01
Add To List
Available Order Qty: 17
In-stock Item Pricing
Qty Unit Price
1+
$0.0427
100+
$0.0419
300+
$0.0414
1000+
$0.0409