
* Images are for reference only
280609-1
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 280609-1
- JLCPCB Part #
- C404132
- Package
- Plugin,P=3.96mm
- Description
- -65℃~+105℃ 1 1x2P 2 2P 3.96mm 3A Brass Green Through Hole Tin UL94V-0 插件,P=3.96mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 15
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$0.3743
50+
$0.3123
150+
$0.2856
1000+
$0.2366
2000+
$0.2218
5000+
$0.2130
Related Products