
* Images are for reference only
280314
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 280314
- JLCPCB Part #
- C7543952
- Package
- Plugin
- Description
- -40℃~+105℃ 9.15mm PA UL94V-2 Plugin Housings (Wire To Board / Wire To Wire ) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 28
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3221
50+
$0.3140
150+
$0.3092
500+
$0.3028
Related Products