
* Images are for reference only
254536-E
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 254536-E
- JLCPCB Part #
- C17302524
- Package
- SMD
- Description
- -55℃~+125℃ 1.27mm 1.27mm 15.24mm 2 2x4P 4 7.2mm 8P 9.1mm Copper alloy Surface Mount,Vertical Tin SMD Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4
Minimum: 1
Full Reel: 280
$0.01
Add To List
Available Order Qty: 4
In-stock Item Pricing
Qty Unit Price
1+
$3.0667
10+
$3.0057
30+
$2.9655
100+
$2.9253
Related Products