
* Images are for reference only
244692-E
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 244692-E
- JLCPCB Part #
- C17639296
- Package
- SMD
- Description
- -55℃~+125℃ 1.5mm 2 Copper alloy Surface Mount, Right Angle Tin SMD Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 400
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$25.3446
200+
$10.1124
400+
$9.7743
800+
$9.6085