
* Images are for reference only
2389578-2
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 2389578-2
- JLCPCB Part #
- C5341799
- Package
- Plugin
- Description
- -40℃~+125℃ 34P 4 Black Female Plugin D-Sub / VGA Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 4
In-stock Item Pricing
Qty Unit Price
1+
$5.1408
10+
$5.0281
30+
$4.9524
100+
$4.8767
Related Products