


2373921-4
- Manufacturer
- MFR.Part #
- 2373921-4
- JLCPCB Part #
- C5259927
- Package
- -
- Description
- -40℃~+125℃ Automotive Connector Accessories - Automobile Connectors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Automobile Connectors | |
| Manufacturer | TE Connectivity | |
| Package | - | |
| Operating Temperature | -40℃~+125℃ | |
| Type | Automotive Connector Accessories |

* Images are for reference only
2373921-4
Extended- Manufacturer
- MFR.Part #
- 2373921-4
- JLCPCB Part #
- C5259927
- Package
- -
- Description
- -40℃~+125℃ Automotive Connector Accessories - Automobile Connectors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
2373921-4
Extended- Manufacturer
- MFR.Part #
- 2373921-4
- JLCPCB Part #
- C5259927
- Package
- -
- Description
- -40℃~+125℃ Automotive Connector Accessories - Automobile Connectors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
2373921-4 Specifications
2373921-4 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Automobile Connectors | |
| Manufacturer | TE Connectivity | |
| Package | - | |
| Operating Temperature | -40℃~+125℃ | |
| Type | Automotive Connector Accessories |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 2373921-4. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

2373921-4 Documents
2373921-4 datasheets or manufacturer documentation.
Datasheet: 2373921-4 Datasheet (PDF)
2373921-4 Schematic Symbol & PCB Footprint
The 2373921-4 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.