
* Images are for reference only
2366509-2
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 2366509-2
- JLCPCB Part #
- C5259924
- Package
- P=3.5mm
- Description
- -40℃~+125℃ 13A 48P 6 Automotive Connector Housing P=3.5mm Automobile Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 12
Minimum: 1
Full Reel: 135
$0.01
Add To List
Available Order Qty: 12
In-stock Item Pricing
Qty Unit Price
1+
$4.4303
10+
$4.3322
30+
$4.2679
135+
$4.2019
Related Products