
* Images are for reference only
2366066-1
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 2366066-1
- JLCPCB Part #
- C5165024
- Package
- -
- Description
- -40℃~+120℃ 22A 24V 4 48P Automotive Connector Housing - Automobile Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5
Minimum: 1
Full Reel: 288
$0.01
Add To List
Available Order Qty: 5
In-stock Item Pricing
Qty Unit Price
1+
$1.5701
10+
$1.5396
30+
$1.5203
100+
$1.4994
Related Products