
* Images are for reference only
2345808-2
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 2345808-2
- JLCPCB Part #
- C4677694
- Package
- P=0.6mm
- Description
- -55℃~+105℃ 0.6mm 28P Copper alloy Gold P=0.6mm Edgeboard Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 2100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.8528
200+
$1.8787
500+
$1.8128
1000+
$1.7806
Related Products