
2344655-5
- Manufacturer
- MFR.Part #
- 2344655-5
- JLCPCB Part #
- C3284957
- Package
- -
- Description
- 2 2.45GHz、5.5125GHz 5dBi - Antennas ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/Antennas | |
| Manufacturer | TE Connectivity | |
| Package | - | |
| VSWR | 2 | |
| Peak Gain | 5dBi | |
| Frequency(Center/Band) | 2.45GHz、5.5125GHz |

* Images are for reference only
2344655-5
Extended- Manufacturer
- MFR.Part #
- 2344655-5
- JLCPCB Part #
- C3284957
- Package
- -
- Description
- 2 2.45GHz、5.5125GHz 5dBi - Antennas ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
2344655-5
Extended- Manufacturer
- MFR.Part #
- 2344655-5
- JLCPCB Part #
- C3284957
- Package
- -
- Description
- 2 2.45GHz、5.5125GHz 5dBi - Antennas ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
2344655-5 Specifications
2344655-5 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/Antennas | |
| Manufacturer | TE Connectivity | |
| Package | - | |
| VSWR | 2 | |
| Peak Gain | 5dBi | |
| Frequency(Center/Band) | 2.45GHz、5.5125GHz |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 2344655-5. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

2344655-5 Documents
2344655-5 datasheets or manufacturer documentation.
Datasheet: 2344655-5 Datasheet (PDF)
2344655-5 Schematic Symbol & PCB Footprint
The 2344655-5 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.