
* Images are for reference only
2328461-1
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 2328461-1
- JLCPCB Part #
- C4942294
- Package
- SMD,P=0.6mm
- Description
- -55℃~+85℃ 0.6mm 280P Copper alloy Gold Surface Mount,Vertical SMD,P=0.6mm Edgeboard Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 288
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$13.7188
288+
$5.3098
576+
$5.1231
864+
$5.0313
Related Products